


| BY251P-E3/54 | |
|---|---|
| DigiKey Part Number | BY251P-E3/54GITR-ND - Tape & Reel (TR) BY251P-E3/54GICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BY251P-E3/54 | 
| Description | DIODE STANDARD 200V 3A DO201AD | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 3A Through Hole DO-201AD | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BY251P-E3/54 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 3A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 3 µs | |
| Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
| Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-201AD | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 | 
| 10 | kr.2.31700 | kr.23.17 | 
| 100 | kr.1.86620 | kr.186.62 | 
| 500 | kr.1.42054 | kr.710.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.400 | kr.1.14414 | kr.1,601.80 | 
| 2.800 | kr.0.85760 | kr.2,401.28 | 
| 4.200 | kr.0.82880 | kr.3,480.96 | 
| Unit Price without VAT: | kr.3.65000 | 
|---|---|
| Unit Price with VAT: | kr.4.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark