Parametric Equivalent

BY228-13TR | |
|---|---|
DigiKey Part Number | BY228-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY228-13TR |
Description | DIODE AVALANCHE 1000V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 140°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY228-13TAP | Vishay General Semiconductor - Diodes Division | 0 | BY228-13TAP-ND | kr.9.73626 | Parametric Equivalent |
| 1N5408G | onsemi | 56.741 | 1N5408GOS-ND | kr.3.36000 | Similar |
| 1N5408RLG | onsemi | 144.947 | 1N5408RLGOSCT-ND | kr.3.42000 | Similar |
| EGP30K | onsemi | 777 | EGP30KCT-ND | kr.8.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.9.75969 | kr.121,996.13 |
| Unit Price without VAT: | kr.9.75969 |
|---|---|
| Unit Price with VAT: | kr.12.19961 |




