BU25H06-E3/P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.20.06616
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.21.30614
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.17.29394
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.20.06616
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.20.06618
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.17.29394
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU25H06-E3/P

DigiKey Part Number
BU25H06-E3/PGI-ND
Manufacturer
Manufacturer Product Number
BU25H06-E3/P
Description
BRIDGE RECT 1PHASE 600V 3.5A BU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ BU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
3.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, BU
Technology
Standard
Supplier Device Package
isoCINK+™ BU
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU25H06-E3/AVishay General Semiconductor - Diodes Division0BU25H06-E3/AGI-NDkr.20.06616Parametric Equivalent
BU25H06-M3/AVishay General Semiconductor - Diodes Division0BU25H06-M3/A-NDkr.21.30614Parametric Equivalent
BU25H06-M3/PVishay General Semiconductor - Diodes Division0BU25H06-M3/PGI-NDkr.17.29394Parametric Equivalent
BU25H08-E3/AVishay General Semiconductor - Diodes Division0BU25H08-E3/AGI-NDkr.20.06616Parametric Equivalent
BU25H08-E3/PVishay General Semiconductor - Diodes Division0BU25H08-E3/PGI-NDkr.20.06618Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
800kr.20.06618kr.16,052.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.06618
Unit Price with VAT:kr.25.08273