
BU2010-E3/51 | |
|---|---|
DigiKey Part Number | BU2010-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | BU2010-E3/51 |
Description | BRIDGE RECT 1PHASE 1KV 3.5A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, BU |
Technology Standard | Supplier Device Package isoCINK+™ BU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 3.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.92000 | kr.42.92 |
| 10 | kr.28.83400 | kr.288.34 |
| 250 | kr.18.72760 | kr.4,681.90 |
| 500 | kr.17.42574 | kr.8,712.87 |
| 1.000 | kr.16.33165 | kr.16,331.65 |
| 2.000 | kr.15.72796 | kr.31,455.92 |
| Unit Price without VAT: | kr.42.92000 |
|---|---|
| Unit Price with VAT: | kr.53.65000 |

