

BAW56-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAW56-G3-08TR-ND - Tape & Reel (TR) 112-BAW56-G3-08CT-ND - Cut Tape (CT) 112-BAW56-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-G3-08 |
Description | DIODE ARRAY GP 70V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.63900 | kr.6.39 |
| 100 | kr.0.52370 | kr.52.37 |
| 500 | kr.0.38262 | kr.191.31 |
| 1.000 | kr.0.33688 | kr.336.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27851 | kr.835.53 |
| 6.000 | kr.0.24901 | kr.1,494.06 |
| 9.000 | kr.0.23397 | kr.2,105.73 |
| 15.000 | kr.0.20443 | kr.3,066.45 |
| 21.000 | kr.0.20366 | kr.4,276.86 |
| 30.000 | kr.0.19725 | kr.5,917.50 |
| 75.000 | kr.0.18591 | kr.13,943.25 |
| 150.000 | kr.0.15145 | kr.22,717.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |




