Diode Array 1 Pair Series Connection 70 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 70 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3

BAV99-E3-18

DigiKey Part Number
BAV99-E3-18GITR-ND - Tape & Reel (TR)
BAV99-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV99-E3-18
Description
DIODE ARRAY GP 70V 150MA SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
6 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
150mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99_R1_00001Panjit International Inc.12.0093757-BAV99_R1_00001CT-NDkr.0.89000Similar
In-Stock: 42.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.50300kr.15.03
100kr.0.94470kr.94.47
500kr.0.70082kr.350.41
1.000kr.0.62189kr.621.89
2.000kr.0.55539kr.1,110.78
5.000kr.0.48323kr.2,416.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43860kr.4,386.00
20.000kr.0.40102kr.8,020.40
30.000kr.0.38188kr.11,456.40
50.000kr.0.36036kr.18,018.00
70.000kr.0.34762kr.24,333.40
100.000kr.0.33523kr.33,523.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750