Parametric Equivalent
Parametric Equivalent

BAV21WS-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAV21WS-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV21WS-HE3_A-08 |
Description | DIODE STANDARD 200V 250MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.48110 | kr.7,216.50 |
| 30.000 | kr.0.44357 | kr.13,307.10 |
| 45.000 | kr.0.42444 | kr.19,099.80 |
| 75.000 | kr.0.40296 | kr.30,222.00 |
| 105.000 | kr.0.39500 | kr.41,475.00 |
| Unit Price without VAT: | kr.0.48110 |
|---|---|
| Unit Price with VAT: | kr.0.60138 |




