
BAV19-TR | |
|---|---|
DigiKey Part Number | BAV19-GITR-ND - Tape & Reel (TR) BAV19-GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV19-TR |
Description | DIODE STD 100V 250MA DO204AH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BAV19-TR Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49600 | kr.14.96 |
| 100 | kr.0.93900 | kr.93.90 |
| 500 | kr.0.69652 | kr.348.26 |
| 1.000 | kr.0.61809 | kr.618.09 |
| 2.000 | kr.0.55193 | kr.1,103.86 |
| 5.000 | kr.0.48018 | kr.2,400.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43576 | kr.4,357.60 |
| 20.000 | kr.0.39839 | kr.7,967.80 |
| 30.000 | kr.0.37934 | kr.11,380.20 |
| 50.000 | kr.0.35794 | kr.17,897.00 |
| 70.000 | kr.0.34526 | kr.24,168.20 |
| 100.000 | kr.0.33295 | kr.33,295.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

