Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT54WS-E3-18 | |
|---|---|
DigiKey Part Number | BAT54WS-E3-18TR-ND - Tape & Reel (TR) BAT54WS-E3-18CT-ND - Cut Tape (CT) BAT54WS-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WS-E3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54WS-E3-18 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54WS-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAT54WS-HE3-18GICT-ND | kr.0.00000 | Similar |
| BAT54HT1G | onsemi | 131.653 | BAT54HT1GOSCT-ND | kr.0.95000 | Upgrade |
| 1PS76SB10,135 | Nexperia USA Inc. | 0 | 1727-1976-1-ND | kr.1.33000 | Similar |
| BAT5403WE6327HTSA1 | Infineon Technologies | 12.116 | BAT5403WE6327HTSA1CT-ND | kr.2.28000 | Similar |
| BAT54JFILM | STMicroelectronics | 7.715 | 497-7163-1-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.80700 | kr.18.07 |
| 100 | kr.1.13990 | kr.113.99 |
| 500 | kr.0.85082 | kr.425.41 |
| 1.000 | kr.0.75738 | kr.757.38 |
| 2.000 | kr.0.67860 | kr.1,357.20 |
| 5.000 | kr.0.59318 | kr.2,965.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54033 | kr.5,403.30 |
| 20.000 | kr.0.49587 | kr.9,917.40 |
| 30.000 | kr.0.47321 | kr.14,196.30 |
| 50.000 | kr.0.44775 | kr.22,387.50 |
| 70.000 | kr.0.43268 | kr.30,287.60 |
| 100.000 | kr.0.41803 | kr.41,803.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


















