MFR Recommended
Similar
Similar
Similar
Similar



BAT54W-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BAT54W-HE3-08TR-ND - Tape & Reel (TR) 112-BAT54W-HE3-08CT-ND - Cut Tape (CT) 112-BAT54W-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54W-HE3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54W-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 22 | 112-BAT54W-HE3_A-08CT-ND | kr.3.17000 | MFR Recommended |
| BAT54T1G | onsemi | 0 | BAT54T1GOSCT-ND | kr.1.14000 | Direct |
| BAT42W-7-F | Diodes Incorporated | 31.347 | BAT42W-FDICT-ND | kr.2.41000 | Similar |
| BAT43W-7-F | Diodes Incorporated | 14.438 | BAT43W-FDICT-ND | kr.2.73000 | Similar |
| BAT54WQ-7-F | Diodes Incorporated | 8.677 | BAT54WQ-7-FDICT-ND | kr.1.20000 | Similar |






