MFR Recommended
Upgrade

BAT54C-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BAT54C-HE3-18TR-ND - Tape & Reel (TR) 112-BAT54C-HE3-18CT-ND - Cut Tape (CT) 112-BAT54C-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C-HE3-18 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54C-HE3-18 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 125°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT54C-HE3_A-18CT-ND | kr.3.36000 | MFR Recommended |
| BAT54CQ-7-F | Diodes Incorporated | 0 | BAT54CQ-7-FDICT-ND | kr.2.09000 | Upgrade |
| BAT54CTA | Diodes Incorporated | 16.517 | BAT54CCT-ND | kr.1.71000 | Upgrade |



