BAT54-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 4.051
Unit Price: kr.2.73000
Datasheet

Direct


onsemi
In Stock: 599.880
Unit Price: kr.0.89000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 47.337
Unit Price: kr.1.08000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 17.229
Unit Price: kr.1.71000
Datasheet
Diode 30 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54-HE3-18

DigiKey Part Number
BAT54-HE3-18GITR-ND - Tape & Reel (TR)
BAT54-HE3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT54-HE3-18
Description
DIODE SCHOTTKY 30V 200MA SOT233
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Mfr
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Operating Temperature - Junction
125°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54-HE3_A-18Vishay General Semiconductor - Diodes Division4.051112-BAT54-HE3_A-18CT-NDkr.2.73000MFR Recommended
BAT54LT1Gonsemi599.880BAT54LT1GOSCT-NDkr.0.89000Direct
BAT54-7-FDiodes Incorporated47.337BAT54-FDICT-NDkr.1.08000Upgrade
BAT54TADiodes Incorporated17.229BAT54CT-NDkr.1.71000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types