


BAT46W-G3-18 | |
|---|---|
DigiKey Part Number | 112-BAT46W-G3-18TR-ND - Tape & Reel (TR) 112-BAT46W-G3-18CT-ND - Cut Tape (CT) 112-BAT46W-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46W-G3-18 |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.06400 | kr.10.64 |
| 100 | kr.0.85460 | kr.85.46 |
| 500 | kr.0.63352 | kr.316.76 |
| 1.000 | kr.0.51045 | kr.510.45 |
| 2.000 | kr.0.47759 | kr.955.18 |
| 5.000 | kr.0.43590 | kr.2,179.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29967 | kr.2,996.70 |
| 20.000 | kr.0.29670 | kr.5,934.00 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |


