Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 150mA Surface Mount SOD-123
SOD 123

BAT46W-G3-18

DigiKey Part Number
112-BAT46W-G3-18TR-ND - Tape & Reel (TR)
112-BAT46W-G3-18CT-ND - Cut Tape (CT)
112-BAT46W-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46W-G3-18
Description
DIODE SCHOTTKY 100V 150MA SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 250 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
6pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.193
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.55000kr.1.55
10kr.1.06400kr.10.64
100kr.0.85460kr.85.46
500kr.0.63352kr.316.76
1.000kr.0.51045kr.510.45
2.000kr.0.47759kr.955.18
5.000kr.0.43590kr.2,179.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29967kr.2,996.70
20.000kr.0.29670kr.5,934.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.55000
Unit Price with VAT:kr.1.93750