
BAT46-TAP | |
---|---|
DigiKey Part Number | 112-BAT46-TAPCT-ND - Cut Tape (CT) 112-BAT46-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT46-TAP |
Description | DIODE SCHOTTK 100V 150MA DO204AH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BAT46-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.42700 | kr.14.27 |
100 | kr.0.89790 | kr.89.79 |
500 | kr.0.66676 | kr.333.38 |
1.000 | kr.0.59187 | kr.591.87 |
2.000 | kr.0.52874 | kr.1,057.48 |
5.000 | kr.0.46025 | kr.2,301.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.41786 | kr.4,178.60 |
20.000 | kr.0.38220 | kr.7,644.00 |
30.000 | kr.0.36402 | kr.10,920.60 |
50.000 | kr.0.34360 | kr.17,180.00 |
70.000 | kr.0.33150 | kr.23,205.00 |
100.000 | kr.0.31975 | kr.31,975.00 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |