MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT42WS-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BAT42WS-HE3-18TR-ND - Tape & Reel (TR) 112-BAT42WS-HE3-18CT-ND - Cut Tape (CT) 112-BAT42WS-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42WS-HE3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Mfr | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 50 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42WS-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT42WS-HE3_A-18TR-ND | kr.0.53462 | MFR Recommended |
| B0530WS-7-F | Diodes Incorporated | 0 | B0530WS-FDICT-ND | kr.2.03000 | Similar |
| BAS3010B03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010B03WE6327HTSA1CT-ND | kr.3.74000 | Similar |
| BAT5403WE6327HTSA1 | Infineon Technologies | 11.418 | BAT5403WE6327HTSA1CT-ND | kr.2.28000 | Similar |
| BAT54WS-7-F | Diodes Incorporated | 66.807 | BAT54WS-FDICT-ND | kr.1.27000 | Similar |







