
BAT42-TR | |
|---|---|
DigiKey Part Number | BAT42TR-ND - Tape & Reel (TR) BAT42CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT42-TR |
Description | DIODE SCHOTTKY 30V 200MA DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BAT42-TR Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.96500 | kr.19.65 |
| 100 | kr.1.24390 | kr.124.39 |
| 500 | kr.0.93110 | kr.465.55 |
| 1.000 | kr.0.83003 | kr.830.03 |
| 2.000 | kr.0.74483 | kr.1,489.66 |
| 5.000 | kr.0.65246 | kr.3,262.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59533 | kr.5,953.30 |
| 20.000 | kr.0.54727 | kr.10,945.40 |
| 30.000 | kr.0.52278 | kr.15,683.40 |
| 50.000 | kr.0.49526 | kr.24,763.00 |
| 70.000 | kr.0.47897 | kr.33,527.90 |
| 100.000 | kr.0.46314 | kr.46,314.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |










