


BAT165-G3/H | |
|---|---|
DigiKey Part Number | 112-BAT165-G3/HTR-ND - Tape & Reel (TR) 112-BAT165-G3/HCT-ND - Cut Tape (CT) 112-BAT165-G3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT165-G3/H |
Description | DIODE SCHOTTKY 40V 500MA DO219AC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 250 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 40 V | |
Capacitance @ Vr, F | 8.4pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.88400 | kr.8.84 |
| 100 | kr.0.71850 | kr.71.85 |
| 500 | kr.0.52954 | kr.264.77 |
| 1.000 | kr.0.38648 | kr.386.48 |
| 2.000 | kr.0.36149 | kr.722.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.25407 | kr.1,143.32 |
| 9.000 | kr.0.22978 | kr.2,068.02 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |











