BAS86-GS18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.30000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.972
Unit Price: kr.0.32000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13.951
Unit Price: kr.0.32000
Datasheet
Diode 50 V 200mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS86-GS18

DigiKey Part Number
BAS86-GS18GITR-ND - Tape & Reel (TR)
BAS86-GS18GICT-ND - Cut Tape (CT)
BAS86-GS18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS86-GS18
Description
DIODE SCHOTTKY 50V 200MA SOD80
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SOD-80 MiniMELF
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS86-GS08Vishay General Semiconductor - Diodes Division0112-BAS86-GS08CT-NDkr.0.30000Parametric Equivalent
BAS86-M-08Vishay General Semiconductor - Diodes Division1.972112-BAS86-M-08CT-NDkr.0.32000Parametric Equivalent
BAS86-M-18Vishay General Semiconductor - Diodes Division13.951112-BAS86-M-18CT-NDkr.0.32000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.35000kr.13.50
100kr.0.84390kr.84.39
500kr.0.62386kr.311.93
1.000kr.0.55266kr.552.66
2.000kr.0.49259kr.985.18
5.000kr.0.42746kr.2,137.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38712kr.3,871.20
20.000kr.0.35318kr.7,063.60
30.000kr.0.33588kr.10,076.40
50.000kr.0.31644kr.15,822.00
70.000kr.0.30492kr.21,344.40
100.000kr.0.29373kr.29,373.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500