Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-04-E3-18

DigiKey Part Number
BAS70-04-E3-18GITR-ND - Tape & Reel (TR)
BAS70-04-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS70-04-E3-18
Description
DIODE ARR SCHOTT 70V 200MA SOT23
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS70-04-E3-18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.28900kr.12.89
100kr.0.95620kr.95.62
500kr.0.67612kr.338.06
1.000kr.0.53379kr.533.79
2.000kr.0.49470kr.989.40
5.000kr.0.45558kr.2,277.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36261kr.3,626.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250