
BAS581-02V-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS581-02V-G3-08TR-ND - Tape & Reel (TR) 112-BAS581-02V-G3-08CT-ND - Cut Tape (CT) 112-BAS581-02V-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS581-02V-G3-08 |
Description | DIODE SCHOTTKY 40V 30MA SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB751S40_R1_00001 | Panjit International Inc. | 377 | 3757-RB751S40_R1_00001CT-ND | kr.33.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.54100 | kr.15.41 |
| 100 | kr.0.96810 | kr.96.81 |
| 500 | kr.0.71896 | kr.359.48 |
| 1.000 | kr.0.63825 | kr.638.25 |
| 2.000 | kr.0.57025 | kr.1,140.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.46467 | kr.3,717.36 |
| 16.000 | kr.0.42405 | kr.6,784.80 |
| 24.000 | kr.0.40335 | kr.9,680.40 |
| 40.000 | kr.0.38009 | kr.15,203.60 |
| 56.000 | kr.0.36631 | kr.20,513.36 |
| 80.000 | kr.0.35292 | kr.28,233.60 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |



