
BAS40-04-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS40-04-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAS40-04-HE3_A-18CT-ND - Cut Tape (CT) 112-BAS40-04-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04-HE3_A-18 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Part Status Active | Operating Temperature - Junction 125°C |
Diode Configuration 1 Pair Series Connection | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 200mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82000 | kr.18.20 |
| 100 | kr.1.15010 | kr.115.01 |
| 500 | kr.0.85882 | kr.429.41 |
| 1.000 | kr.0.76460 | kr.764.60 |
| 2.000 | kr.0.68517 | kr.1,370.34 |
| 5.000 | kr.0.59907 | kr.2,995.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54578 | kr.5,457.80 |
| 20.000 | kr.0.50096 | kr.10,019.20 |
| 30.000 | kr.0.47812 | kr.14,343.60 |
| 50.000 | kr.0.45245 | kr.22,622.50 |
| 70.000 | kr.0.43726 | kr.30,608.20 |
| 100.000 | kr.0.42249 | kr.42,249.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

