
BAS386-TR3 | |
|---|---|
DigiKey Part Number | BAS386-TR3GITR-ND - Tape & Reel (TR) BAS386-TR3GICT-ND - Cut Tape (CT) BAS386-TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS386-TR3 |
Description | DIODE SCHOTT 50V 200MA MICROMELF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Mfr | Capacitance @ Vr, F 8pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package MicroMELF |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.51900 | kr.15.19 |
| 100 | kr.0.95510 | kr.95.51 |
| 500 | kr.0.70856 | kr.354.28 |
| 1.000 | kr.0.62876 | kr.628.76 |
| 2.000 | kr.0.56152 | kr.1,123.04 |
| 5.000 | kr.0.48857 | kr.2,442.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44344 | kr.4,434.40 |
| 20.000 | kr.0.40545 | kr.8,109.00 |
| 30.000 | kr.0.38609 | kr.11,582.70 |
| 50.000 | kr.0.36434 | kr.18,217.00 |
| 70.000 | kr.0.35146 | kr.24,602.20 |
| 100.000 | kr.0.33893 | kr.33,893.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

