
BAS386-TR | |
|---|---|
DigiKey Part Number | BAS386GITR-ND - Tape & Reel (TR) BAS386GICT-ND - Cut Tape (CT) BAS386GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS386-TR |
Description | DIODE SCHOTT 50V 200MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS386-TR Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 880pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package MicroMELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS5202VH6327XTSA1 | Infineon Technologies | 727.392 | BAS5202VH6327XTSA1CT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49600 | kr.14.96 |
| 100 | kr.0.93900 | kr.93.90 |
| 500 | kr.0.69652 | kr.348.26 |
| 1.000 | kr.0.61809 | kr.618.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.53294 | kr.1,332.35 |
| 5.000 | kr.0.48018 | kr.2,400.90 |
| 7.500 | kr.0.45328 | kr.3,399.60 |
| 12.500 | kr.0.42302 | kr.5,287.75 |
| 17.500 | kr.0.40510 | kr.7,089.25 |
| 25.000 | kr.0.38767 | kr.9,691.75 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

