
VCAN26A2-03SHE3A18 | |
|---|---|
DigiKey Part Number | 112-VCAN26A2-03SHE3A18TR-ND - Tape & Reel (TR) 112-VCAN26A2-03SHE3A18CT-ND - Cut Tape (CT) 112-VCAN26A2-03SHE3A18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN26A2-03SHE3A18 |
Description | TVS DIODE 26.5VWM 50VC SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 26.5V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 28V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 50V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90200 | kr.19.02 |
| 100 | kr.1.20330 | kr.120.33 |
| 500 | kr.0.89978 | kr.449.89 |
| 1.000 | kr.0.80163 | kr.801.63 |
| 2.000 | kr.0.71893 | kr.1,437.86 |
| 5.000 | kr.0.62926 | kr.3,146.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57380 | kr.5,738.00 |
| 20.000 | kr.0.52713 | kr.10,542.60 |
| 30.000 | kr.0.50336 | kr.15,100.80 |
| 50.000 | kr.0.47664 | kr.23,832.00 |
| 70.000 | kr.0.46083 | kr.32,258.10 |
| 100.000 | kr.0.44545 | kr.44,545.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

