BAS19-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 10.500
Unit Price: kr.1.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 37.626
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.17589
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.18892
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.24119
Datasheet

Similar


Nexperia USA Inc.
In Stock: 700
Unit Price: kr.0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.563
Unit Price: kr.0.90000
Datasheet

Similar


onsemi
In Stock: 6.134
Unit Price: kr.1.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.401
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.068
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


onsemi
In Stock: 61.919
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


onsemi
In Stock: 47.462
Unit Price: kr.0.65000
Datasheet
Diode 100 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS19-HE3-08

DigiKey Part Number
112-BAS19-HE3-08TR-ND - Tape & Reel (TR)
112-BAS19-HE3-08CT-ND - Cut Tape (CT)
112-BAS19-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS19-HE3-08
Description
DIODE STANDARD 100V 200MA SOT233
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types