
BAS170WS-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAS170WS-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS170WS-HE3_A-08 |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 70mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction 125°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.46889 | kr.7,033.35 |
| 30.000 | kr.0.43209 | kr.12,962.70 |
| 45.000 | kr.0.41334 | kr.18,600.30 |
| 75.000 | kr.0.39228 | kr.29,421.00 |
| 105.000 | kr.0.38278 | kr.40,191.90 |
| Unit Price without VAT: | kr.0.46889 |
|---|---|
| Unit Price with VAT: | kr.0.58611 |


