Diode 70 V 70mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS170WS-G3-18

DigiKey Part Number
112-BAS170WS-G3-18TR-ND - Tape & Reel (TR)
112-BAS170WS-G3-18CT-ND - Cut Tape (CT)
112-BAS170WS-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS170WS-G3-18
Description
DIODE SCHOTTKY 70V 70MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
70mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70JFILMSTMicroelectronics18497-6652-1-NDkr.0.22000Similar
In-Stock: 8.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.69300kr.16.93
100kr.1.06510kr.106.51
500kr.0.79314kr.396.57
1.000kr.0.70520kr.705.20
2.000kr.0.63109kr.1,262.18
5.000kr.0.55072kr.2,753.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50099kr.5,009.90
20.000kr.0.45916kr.9,183.20
30.000kr.0.43784kr.13,135.20
50.000kr.0.41388kr.20,694.00
70.000kr.0.39969kr.27,978.30
100.000kr.0.38591kr.38,591.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250