
BAS170WS-E3-08 | |
|---|---|
DigiKey Part Number | BAS170WS-E3-08GITR-ND - Tape & Reel (TR) BAS170WS-E3-08GICT-ND - Cut Tape (CT) BAS170WS-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS170WS-E3-08 |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS170WS-E3-08 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 70mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70JFILM | STMicroelectronics | 18 | 497-6652-1-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.69300 | kr.16.93 |
| 100 | kr.1.06510 | kr.106.51 |
| 500 | kr.0.79314 | kr.396.57 |
| 1.000 | kr.0.70520 | kr.705.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59328 | kr.1,779.84 |
| 6.000 | kr.0.53681 | kr.3,220.86 |
| 9.000 | kr.0.50802 | kr.4,572.18 |
| 15.000 | kr.0.47564 | kr.7,134.60 |
| 21.000 | kr.0.45647 | kr.9,585.87 |
| 30.000 | kr.0.43784 | kr.13,135.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |





