Parametric Equivalent

BAS16WS-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAS16WS-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16WS-HE3_A-08 |
Description | DIODE STANDARD 75V 250MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 250mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-323 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16WS-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS16WS-HE3_A-18TR-ND | kr.0.49188 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.46727 | kr.7,009.05 |
| 30.000 | kr.0.43057 | kr.12,917.10 |
| 45.000 | kr.0.41187 | kr.18,534.15 |
| 75.000 | kr.0.39087 | kr.29,315.25 |
| 105.000 | kr.0.38119 | kr.40,024.95 |
| Unit Price without VAT: | kr.0.46727 |
|---|---|
| Unit Price with VAT: | kr.0.58409 |

