
BAS16LTH-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BAS16LTH-HG3-08TR-ND - Tape & Reel (TR) 112-BAS16LTH-HG3-08CT-ND - Cut Tape (CT) 112-BAS16LTH-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16LTH-HG3-08 |
Description | DIODE STD 100V 250MA DFN10062A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 0.36pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.90300 | kr.9.03 |
| 100 | kr.0.64690 | kr.64.69 |
| 500 | kr.0.47536 | kr.237.68 |
| 1.000 | kr.0.37958 | kr.379.58 |
| 2.000 | kr.0.37175 | kr.743.50 |
| 5.000 | kr.0.32198 | kr.1,609.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32566 | kr.3,256.60 |
| 20.000 | kr.0.19995 | kr.3,999.00 |
| 30.000 | kr.0.19914 | kr.5,974.20 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |







