
BAL99-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAL99-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | BAL99-HE3_A-08 |
Description | DIODE STANDARD 70V 250MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21978 | kr.3,296.70 |
| 30.000 | kr.0.21760 | kr.6,528.00 |
| 45.000 | kr.0.21734 | kr.9,780.30 |
| 75.000 | kr.0.20982 | kr.15,736.50 |
| Unit Price without VAT: | kr.0.21978 |
|---|---|
| Unit Price with VAT: | kr.0.27473 |

