
BAL99-E3-18 | |
|---|---|
DigiKey Part Number | 112-BAL99-E3-18TR-ND - Tape & Reel (TR) 112-BAL99-E3-18CT-ND - Cut Tape (CT) 112-BAL99-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL99-E3-18 |
Description | DIODE STANDARD 70V 250MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.70400 | kr.7.04 |
| 100 | kr.0.42430 | kr.42.43 |
| 500 | kr.0.30848 | kr.154.24 |
| 1.000 | kr.0.26675 | kr.266.75 |
| 2.000 | kr.0.23904 | kr.478.08 |
| 5.000 | kr.0.20449 | kr.1,022.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14867 | kr.1,486.70 |
| 20.000 | kr.0.14080 | kr.2,816.00 |
| 30.000 | kr.0.13936 | kr.4,180.80 |
| 50.000 | kr.0.13525 | kr.6,762.50 |
| 70.000 | kr.0.12033 | kr.8,423.10 |
| 100.000 | kr.0.11225 | kr.11,225.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

