
BA159GPE-E3/53 | |
|---|---|
DigiKey Part Number | BA159GPE-E3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BA159GPE-E3/53 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007FFG | onsemi | 81.420 | 1N4007FFGOSCT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.2.76408 | kr.24,876.72 |
| Unit Price without VAT: | kr.2.76408 |
|---|---|
| Unit Price with VAT: | kr.3.45510 |


