BA158GPHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.33.09855
Datasheet

Similar


Diodes Incorporated
In Stock: 7.754
Unit Price: kr.1.46000
Datasheet

Similar


onsemi
In Stock: 29.732
Unit Price: kr.1.65000
Datasheet

Similar


onsemi
In Stock: 46.374
Unit Price: kr.1.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.40.61645
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.31.51000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.990
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 2.820
Unit Price: kr.3.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.945
Unit Price: kr.2.66000
Datasheet

Similar


STMicroelectronics
In Stock: 11.519
Unit Price: kr.2.60000
Datasheet

Similar


STMicroelectronics
In Stock: 21.459
Unit Price: kr.2.60000
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA158GPHE3/54

DigiKey Part Number
BA158GPHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA158GPHE3/54
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3613Microchip Technology01N3613-NDkr.33.09855Similar
1N4937-TDiodes Incorporated7.7541N4937DICT-NDkr.1.46000Similar
1N4937Gonsemi29.7321N4937GOS-NDkr.1.65000Similar
1N4937RLGonsemi46.3741N4937RLGOSCT-NDkr.1.78000Similar
1N4946Microchip Technology01N4946-NDkr.40.61645Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types