


B80C800DM-E3/45 | |
|---|---|
DigiKey Part Number | B80C800DM-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | B80C800DM-E3/45 |
Description | BRIDGE RECT 1P 125V 900MA DFM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 125 V Through Hole DFM |
Datasheet | Datasheet |
EDA/CAD Models | B80C800DM-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 900 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 125 V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package DFM |
Voltage - Peak Reverse (Max) 125 V | Base Product Number |
Current - Average Rectified (Io) 900 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 50 | kr.2.82140 | kr.141.07 |
| 100 | kr.2.49230 | kr.249.23 |
| 500 | kr.1.91266 | kr.956.33 |
| 1.000 | kr.1.72575 | kr.1,725.75 |
| 2.000 | kr.1.56839 | kr.3,136.78 |
| 5.000 | kr.1.39806 | kr.6,990.30 |
| 10.000 | kr.1.29277 | kr.12,927.70 |
| 50.000 | kr.1.10856 | kr.55,428.00 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

