Diode 60 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B360B-E3/5BT

DigiKey Part Number
B360B-E3/5BTGITR-ND - Tape & Reel (TR)
B360B-E3/5BTGICT-ND - Cut Tape (CT)
B360B-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360B-E3/5BT
Description
DIODE SCHOTTKY 60V 3A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
660 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS3L60USTMicroelectronics18.043497-6584-1-NDkr.4.06000Direct
CDBB360-GComchip Technology30.608641-1117-1-NDkr.4.37000Similar
STPS3L60UYSTMicroelectronics8.033497-STPS3L60UYCT-NDkr.4.56000Similar
In-Stock: 2.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.84000kr.28.40
100kr.1.82400kr.182.40
500kr.1.38338kr.691.69
1.000kr.1.24137kr.1,241.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.04303kr.3,337.70
6.400kr.0.95402kr.6,105.73
9.600kr.0.90866kr.8,723.14
16.000kr.0.85768kr.13,722.88
22.400kr.0.82749kr.18,535.78
32.000kr.0.79815kr.25,540.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750