
B360A-M3/61T | |
|---|---|
DigiKey Part Number | B360A-M3/61TGITR-ND - Tape & Reel (TR) B360A-M3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B360A-M3/61T |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 145pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59300 | kr.25.93 |
| 100 | kr.1.65790 | kr.165.79 |
| 500 | kr.1.25342 | kr.626.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.02835 | kr.1,851.03 |
| 3.600 | kr.0.93328 | kr.3,359.81 |
| 5.400 | kr.0.88481 | kr.4,777.97 |
| 9.000 | kr.0.83032 | kr.7,472.88 |
| 12.600 | kr.0.79805 | kr.10,055.43 |
| 18.000 | kr.0.76668 | kr.13,800.24 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |






