
B340LB-E3/52T | |
---|---|
DigiKey Part Number | B340LB-E3/52TGITR-ND - Tape & Reel (TR) B340LB-E3/52TGICT-ND - Cut Tape (CT) B340LB-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340LB-E3/52T |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | B340LB-E3/52T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.1.69000 | kr.16.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.0.85973 | kr.644.80 |
1.500 | kr.0.85521 | kr.1,282.82 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |