AZ23C6V8-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.494
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.57434
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.37917
Datasheet

Similar


Diodes Incorporated
In Stock: 4.418
Unit Price: kr.3.11000
Datasheet
Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C6V8-G3-18

DigiKey Part Number
AZ23C6V8-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C6V8-G3-18
Description
DIODE ZENER ARRAY 6.8V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
8 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
6.8 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C6V8-E3-08Vishay General Semiconductor - Diodes Division8.494112-AZ23C6V8-E3-08CT-NDkr.3.30000Parametric Equivalent
AZ23C6V8-E3-18Vishay General Semiconductor - Diodes Division0AZ23C6V8-E3-18-NDkr.0.57434Parametric Equivalent
AZ23C6V8-G3-08Vishay General Semiconductor - Diodes Division0AZ23C6V8-G3-08-NDkr.0.37917Parametric Equivalent
AZ23C6V8W-7-FDiodes Incorporated4.418AZ23C6V8W-7FDICT-NDkr.3.11000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39998kr.3,999.80
20.000kr.0.36562kr.7,312.40
30.000kr.0.36516kr.10,954.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.39998
Unit Price with VAT:kr.0.49998