
AZ23C6V2-E3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C6V2-E3-08TR-ND - Tape & Reel (TR) 112-AZ23C6V2-E3-08CT-ND - Cut Tape (CT) 112-AZ23C6V2-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C6V2-E3-08 |
Description | DIODE ZENER ARRAY 6.2V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.07000 | kr.20.70 |
| 100 | kr.1.31430 | kr.131.43 |
| 500 | kr.0.98494 | kr.492.47 |
| 1.000 | kr.0.87860 | kr.878.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74329 | kr.2,229.87 |
| 6.000 | kr.0.67505 | kr.4,050.30 |
| 9.000 | kr.0.64027 | kr.5,762.43 |
| 15.000 | kr.0.60117 | kr.9,017.55 |
| 21.000 | kr.0.57801 | kr.12,138.21 |
| 30.000 | kr.0.55550 | kr.16,665.00 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |


