AZ23C3V9-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.974
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C3V9-HE3_A-18

DigiKey Part Number
112-AZ23C3V9-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C3V9-HE3_A-18
Description
DIODE ZENER ARRAY 3.9V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
90 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
3.9 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C3V9-HE3_A-08Vishay General Semiconductor - Diodes Division14.974112-AZ23C3V9-HE3_A-08CT-NDkr.2.92000Parametric Equivalent
BZB84-C3V9-QRNexperia USA Inc.01727-BZB84-C3V9-QRTR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50115kr.5,011.50
20.000kr.0.45992kr.9,198.40
30.000kr.0.43892kr.13,167.60
50.000kr.0.41531kr.20,765.50
70.000kr.0.40134kr.28,093.80
100.000kr.0.38991kr.38,991.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.50115
Unit Price with VAT:kr.0.62644