
AZ23C3V6-G3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C3V6-G3-08TR-ND - Tape & Reel (TR) 112-AZ23C3V6-G3-08CT-ND - Cut Tape (CT) 112-AZ23C3V6-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V6-G3-08 |
Description | DIODE ZENER ARRAY 3.6V SOT-23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.96800 | kr.9.68 |
| 100 | kr.0.46440 | kr.46.44 |
| 500 | kr.0.45796 | kr.228.98 |
| 1.000 | kr.0.45150 | kr.451.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37199 | kr.1,115.97 |
| 6.000 | kr.0.33423 | kr.2,005.38 |
| 9.000 | kr.0.31496 | kr.2,834.64 |
| 15.000 | kr.0.27090 | kr.4,063.50 |
| 21.000 | kr.0.26798 | kr.5,627.58 |
| 30.000 | kr.0.26548 | kr.7,964.40 |
| 75.000 | kr.0.22364 | kr.16,773.00 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |

