Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23C39-E3-18 | |
|---|---|
DigiKey Part Number | AZ23C39-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C39-E3-18 |
Description | DIODE ZENER ARRAY 39V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 39 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 90 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 29 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 39 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C39-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C39-E3-08-ND | kr.0.56824 | Parametric Equivalent |
| AZ23C39-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C39-G3-08-ND | kr.0.37917 | Parametric Equivalent |
| AZ23C39-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C39-G3-18-ND | kr.0.39998 | Parametric Equivalent |
| AZ23C39-7-F | Diodes Incorporated | 5.260 | AZ23C39-FDICT-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57598 | kr.5,759.80 |
| 20.000 | kr.0.52989 | kr.10,597.80 |
| 30.000 | kr.0.50641 | kr.15,192.30 |
| 50.000 | kr.0.48002 | kr.24,001.00 |
| 70.000 | kr.0.46440 | kr.32,508.00 |
| 100.000 | kr.0.46124 | kr.46,124.00 |
| Unit Price without VAT: | kr.0.57598 |
|---|---|
| Unit Price with VAT: | kr.0.71998 |



