Parametric Equivalent
Parametric Equivalent

AZ23C22-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23C22-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C22-HE3_A-18 |
Description | DIODE ZENER ARRAY 22V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 22 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C22-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C22-HE3_A-08TR-ND | kr.0.45510 | Parametric Equivalent |
| BZB84-C22-QR | Nexperia USA Inc. | 0 | 1727-BZB84-C22-QRTR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47919 | kr.4,791.90 |
| 20.000 | kr.0.45498 | kr.9,099.60 |
| Unit Price without VAT: | kr.0.47919 |
|---|---|
| Unit Price with VAT: | kr.0.59899 |



