AZ23B5V6-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38516
Datasheet

Similar


Diodes Incorporated
In Stock: 146
Unit Price: kr.2.03000
Datasheet
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B5V6-HE3-08

DigiKey Part Number
AZ23B5V6-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B5V6-HE3-08
Description
DIODE ZENER ARRAY 5.6V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
5.6 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B5V6-HE3_A-08Vishay General Semiconductor - Diodes Division0112-AZ23B5V6-HE3_A-08TR-NDkr.0.38516MFR Recommended
AZ23C5V6-7-FDiodes Incorporated146AZ23C5V6-FDICT-NDkr.2.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types