AZ23B36-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.49441
Datasheet

Similar


Diodes Incorporated
In Stock: 4.590
Unit Price: kr.2.03000
Datasheet
Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B36-HE3-18

DigiKey Part Number
AZ23B36-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B36-HE3-18
Description
DIODE ZENER ARRAY 36V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
90 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
36 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B36-HE3_A-18Vishay General Semiconductor - Diodes Division0112-AZ23B36-HE3_A-18TR-NDkr.0.49441MFR Recommended
AZ23C36-7-FDiodes Incorporated4.590AZ23C36-FDICT-NDkr.2.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types