Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23B36-G3-18 | |
|---|---|
DigiKey Part Number | AZ23B36-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B36-G3-18 |
Description | DIODE ZENER ARRAY 36V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 90 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 36 V | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B36-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B36-E3-08-ND | kr.0.55201 | Parametric Equivalent |
| AZ23B36-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B36-E3-18-ND | kr.0.58009 | Parametric Equivalent |
| AZ23B36-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B36-G3-08-ND | kr.0.43386 | Parametric Equivalent |
| AZ23C36-7-F | Diodes Incorporated | 4.590 | AZ23C36-FDICT-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45705 | kr.4,570.50 |
| 20.000 | kr.0.42960 | kr.8,592.00 |
| Unit Price without VAT: | kr.0.45705 |
|---|---|
| Unit Price with VAT: | kr.0.57131 |



