SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C10-E3-08

DigiKey Part Number
112-AZ23C10-E3-08TR-ND - Tape & Reel (TR)
112-AZ23C10-E3-08CT-ND - Cut Tape (CT)
112-AZ23C10-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C10-E3-08
Description
DIODE ZENER ARRAY 10V SOT-23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 10 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
10 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.799
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.62700kr.6.27
100kr.0.33280kr.33.28
500kr.0.30080kr.150.40
1.000kr.0.28160kr.281.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32742kr.982.26
6.000kr.0.29359kr.1,761.54
9.000kr.0.27632kr.2,486.88
15.000kr.0.18560kr.2,784.00
21.000kr.0.18400kr.3,864.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750