AU1PK-M3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.845
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: kr.6.91000
Datasheet
Diode 800 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AU1PK-M3/85A

DigiKey Part Number
AU1PK-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU1PK-M3/85A
Description
DIODE AVALANCHE 800V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
7.5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU1PK-M3/84AVishay General Semiconductor - Diodes Division7.845AU1PK-M3/84AGICT-NDkr.5.71000Parametric Equivalent
AU1PKHM3/84AVishay General Semiconductor - Diodes Division0AU1PKHM3/84AGICT-NDkr.6.91000Parametric Equivalent
AU1PKHM3/85AVishay General Semiconductor - Diodes Division90112-AU1PKHM3/85ACT-NDkr.6.91000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.21557kr.12,155.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.21557
Unit Price with VAT:kr.1.51946